+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2879N

IC: PMIC; resonant mode controller; DIP20; -40÷85°C; 10.75÷20V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2879N
TME Symbol:
UC2879N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
DIP20
Mounting
THT
Operating temperature
-40...85°C
Frequency
300kHz
Kind of package
tube
Application
SMPS
Output current
20mA
Topology
push-pull, resonant LLC
Supply voltage
  • 10.75...20V
Gross weight1.427 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2879N
0 in TME stock
Net price for quantities from 1 pcs - 11.98 GBPGross price for quantities from 1 pcs - 11.98 GBP
Net price for quantities from 3 pcs - 11.30 GBPGross price for quantities from 3 pcs - 11.30 GBP
Net price for quantities from 10 pcs - 10.05 GBPGross price for quantities from 10 pcs - 10.05 GBP
Net price for quantities from 18 pcs - 9.33 GBPGross price for quantities from 18 pcs - 9.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcsTube = 20 pcs