+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2901D

IC: PMIC; load share controller; SO14; -40÷85°C; 3.9÷40V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2901D
TME Symbol:
UC2901D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Frequency
5MHz
Kind of package
tube
Application
SMPS
Supply voltage
  • 3.9...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2901D
0 in TME stock
Net price for quantities from 1 pcs - 7.20 EURGross price for quantities from 1 pcs - 7.20 EUR
Net price for quantities from 3 pcs - 6.58 EURGross price for quantities from 3 pcs - 6.58 EUR
Net price for quantities from 10 pcs - 5.76 EURGross price for quantities from 10 pcs - 5.76 EUR
Net price for quantities from 50 pcs - 4.94 EURGross price for quantities from 50 pcs - 4.94 EUR
Net price for quantities from 250 pcs - 4.54 EURGross price for quantities from 250 pcs - 4.54 EUR
No. of pieces (Multiplicity: 1)