+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2901DTR

IC: PMIC; load share controller; SO14; -40÷85°C; 3.9÷40V; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2901DTR
TME Symbol:
UC2901DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Frequency
5MHz
Kind of package
reel, tape
Application
SMPS
Supply voltage
  • 3.9...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2901DTR
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 6.91 USDGross price for quantities from 5 pcs - 6.91 USD
Net price for quantities from 25 pcs - 6.11 USDGross price for quantities from 25 pcs - 6.11 USD
Net price for quantities from 100 pcs - 5.49 USDGross price for quantities from 100 pcs - 5.49 USD
Net price for quantities from 500 pcs - 5.17 USDGross price for quantities from 500 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.