+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3526DW

IC: PMIC; PWM controller; SO18; 0÷70°C; 8÷35V; tube; SMPS; 0÷49%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3526DW
TME Symbol:
UC3526DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO18
Mounting
SMD
Operating temperature
0...70°C
Frequency
400kHz
Kind of package
tube
Application
SMPS
Output current
0.1A
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 8...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3526DW
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 40 pcs - 2.56 USDGross price for quantities from 40 pcs - 2.56 USD
Net price for quantities from 120 pcs - 2.33 USDGross price for quantities from 120 pcs - 2.33 USD
Net price for quantities from 280 pcs - 2.15 USDGross price for quantities from 280 pcs - 2.15 USD
Net price for quantities from 520 pcs - 2.02 USDGross price for quantities from 520 pcs - 2.02 USD
Net price for quantities from 1000 pcs - 1.97 USDGross price for quantities from 1000 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.