+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3573D

IC: PMIC; PWM controller; SO8; 0÷70°C; 4.2÷35V; tube; SMPS; 0÷92%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3573D
TME Symbol:
UC3573D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
115kHz
Kind of package
tube
Application
SMPS
Output current
-0.7...0.7A
Topology
buck
Duty cycle factor
0...92%
Supply voltage
  • 4.2...35V
Gross weight0.07 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3573D
75 in TME stock
Net price for quantities from 1 pcs - 3.53 EURGross price for quantities from 1 pcs - 3.53 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 2.67 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 75 pcs - 2.29 EURGross price for quantities from 75 pcs - 2.29 EUR
Net price for quantities from 150 pcs - 2.21 EURGross price for quantities from 150 pcs - 2.21 EUR
Net price for quantities from 300 pcs - 2.12 EURGross price for quantities from 300 pcs - 2.12 EUR
Net price for quantities from 2550 pcs - 2.06 EURGross price for quantities from 2550 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs