+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3638DW

IC: PMIC; PWM controller; SO20; 0÷70°C; 40V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3638DW
TME Symbol:
UC3638DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO20
Mounting
SMD
Operating temperature
0...70°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.25A
Supply voltage
  • 40V
Gross weight0.558 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3638DW
0 in TME stock
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
Net price for quantities from 10 pcs - 9.78 USDGross price for quantities from 10 pcs - 9.78 USD
Net price for quantities from 25 pcs - 9.08 USDGross price for quantities from 25 pcs - 9.08 USD
Net price for quantities from 50 pcs - 8.68 USDGross price for quantities from 50 pcs - 8.68 USD
Net price for quantities from 100 pcs - 8.37 USDGross price for quantities from 100 pcs - 8.37 USD
Net price for quantities from 500 pcs - 7.90 USDGross price for quantities from 500 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.