+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC382T-ADJ

IC: voltage regulator; LDO,adjustable; 1.2÷6V; 3A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC382T-ADJ
TME Symbol:
UC382T-ADJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.35V
Output voltage
1.2...6V
Output current
3A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
0...100°C
Tolerance
±1.3%
Number of channels
1
Input voltage
1.7...7.5V
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
UC382T-ADJ
0 in TME stock
Net price for quantities from 1 pcs - 9.94 EURGross price for quantities from 1 pcs - 9.94 EUR
Net price for quantities from 10 pcs - 8.36 EURGross price for quantities from 10 pcs - 8.36 EUR
Net price for quantities from 50 pcs - 6.51 EURGross price for quantities from 50 pcs - 6.51 EUR
Net price for quantities from 100 pcs - 5.91 EURGross price for quantities from 100 pcs - 5.91 EUR
Net price for quantities from 1000 pcs - 5.53 EURGross price for quantities from 1000 pcs - 5.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.