+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3843BD1013TR

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; boost,flyback


Manufacturer: STMicroelectronics

Manufacturer part number:
UC3843BD1013TR
TME Symbol:
UC3843BD1013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
7.6...36V
Duty cycle factor
0...96%
Kind of package
reel, tape
Power
0.8W
Supply voltage
  • 8.4...36V
Gross weight0.116 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC3843BD1013TR
131 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2500 pcs - 0.30 EURGross price for quantities from 2500 pcs - 0.30 EUR
Net price for quantities from 5000 pcs - 0.29 EURGross price for quantities from 5000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs