+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3843BN

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; MiniDIP8; 0÷96%; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
UC3843BN
TME Symbol:
UC3843BN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
MiniDIP8
Mounting
THT
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
7.6...36V
Duty cycle factor
0...96%
Kind of package
tube
Power
1.25W
Supply voltage
  • 8.4...36V
Gross weight0.493 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC3843BN
508 in TME stock
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 50 pcs - 0.36 GBPGross price for quantities from 50 pcs - 0.36 GBP
Net price for quantities from 250 pcs - 0.34 GBPGross price for quantities from 250 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.32 GBP
Net price for quantities from 1000 pcs - 0.31 GBPGross price for quantities from 1000 pcs - 0.31 GBP
Net price for quantities from 2000 pcs - 0.30 GBPGross price for quantities from 2000 pcs - 0.30 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs