+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3845D

IC: PMIC; PWM controller; SO14; 0÷70°C; 8.4÷30V; tube; SMPS; 0÷48%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3845D
TME Symbol:
UC3845D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO14
Mounting
SMD
Operating temperature
0...70°C
Frequency
47...500kHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
7.6...30V DC
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...48%
Number of channels
1
Supply voltage
  • 8.4...30V
Gross weight0.124 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3845D
85 in TME stock
Net price for quantities from 1 pcs - 1.32 GBPGross price for quantities from 1 pcs - 1.32 GBP
Net price for quantities from 3 pcs - 1.15 GBPGross price for quantities from 3 pcs - 1.15 GBP
Net price for quantities from 10 pcs - 1.03 GBPGross price for quantities from 10 pcs - 1.03 GBP
Net price for quantities from 50 pcs - 0.91 GBPGross price for quantities from 50 pcs - 0.91 GBP
Net price for quantities from 250 pcs - 0.78 GBPGross price for quantities from 250 pcs - 0.78 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs