+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3846DW

IC: PMIC; PWM controller; SO16; 0÷70°C; 7.7÷40V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3846DW
TME Symbol:
UC3846DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
39...500kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
6.95...40V DC
Topology
boost, flyback, forward, push-pull
Number of channels
2
Supply voltage
  • 7.7...40V
Gross weight0.435 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3846DW
73 in TME stock
Net price for quantities from 1 pcs - 4.17 EURGross price for quantities from 1 pcs - 4.17 EUR
Net price for quantities from 3 pcs - 3.81 EURGross price for quantities from 3 pcs - 3.81 EUR
Net price for quantities from 10 pcs - 3.23 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 25 pcs - 2.89 EURGross price for quantities from 25 pcs - 2.89 EUR
Net price for quantities from 40 pcs - 2.82 EURGross price for quantities from 40 pcs - 2.82 EUR
Net price for quantities from 120 pcs - 2.68 EURGross price for quantities from 120 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs