+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PFC controller | |
Output current | 1A | |
Mounting | THT | |
Operating voltage | 11.5...30V DC | |
Operating temperature | 0...70°C | |
Case | DIP8 | |
Kind of package | tube | |
Application | SMPS |