+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | resonant mode controller | |
Output current | 0.5A | |
Frequency | 1MHz | |
Case | SO28-W | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Topology | push-pull, resonant LLC | |
Duty cycle factor | 0.5...99.5% | |
Kind of package | tube | |
Application | SMPS | |
Operating voltage | 9.25...20V DC |