+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2583DTR

IC: PMIC; PWM controller; SO14; -40÷85°C; 9÷15V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2583DTR
TME Symbol:
UCC2583DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
SMPS
Output current
0.5...1.5A
Duty cycle factor
0...99%
Supply voltage
  • 9...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2583DTR
0 in TME stock
Net price for quantities from 1 pcs - 5.57 EURGross price for quantities from 1 pcs - 5.57 EUR
Net price for quantities from 5 pcs - 5.00 EURGross price for quantities from 5 pcs - 5.00 EUR
Net price for quantities from 25 pcs - 4.43 EURGross price for quantities from 25 pcs - 4.43 EUR
Net price for quantities from 100 pcs - 3.98 EURGross price for quantities from 100 pcs - 3.98 EUR
Net price for quantities from 500 pcs - 3.73 EURGross price for quantities from 500 pcs - 3.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.