+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28056ADBVR

IC: PMIC; PFC controller; SOT23-6; -40÷125°C; Usup: 12V; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28056ADBVR
TME Symbol:
UCC28056ADBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
SMPS
Operating voltage
8.5...34V DC
Input voltage
-500mV...36V
Supply voltage
  • 12V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28056ADBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.