+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2808D-2

IC: PMIC; PWM controller; SO8; -40÷85°C; 4.3÷14V; tube; SMPS; 0÷49%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2808D-2
TME Symbol:
UCC2808D-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
4.1...14V DC
Topology
push-pull
Duty cycle factor
0...49%
Supply voltage
  • 4.3...14V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2808D-2
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 75 pcs - 2.66 USDGross price for quantities from 75 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.