+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2817D

IC: PMIC; PFC controller; SO16; -40÷85°C; 16÷18V; tube; SMPS; 2÷95%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2817D
TME Symbol:
UCC2817D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
6...220kHz
Kind of package
tube
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Supply voltage
  • 16...18V
Gross weight0.144 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2817D
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 40 pcs - 4.38 USDGross price for quantities from 40 pcs - 4.38 USD
Net price for quantities from 120 pcs - 3.93 USDGross price for quantities from 120 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.