+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28600D

IC: PMIC; PWM controller; -0.75÷1A; 40÷130kHz; Ch: 1; SO8; flyback


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28600D
TME Symbol:
UCC28600D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
-0.75...1A
Frequency
40...130kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...105°C
Topology
flyback
Duty cycle factor
0...99%
Kind of package
tube
Application
SMPS
Operating voltage
8...21V DC
Supply voltage
  • 13...21V
Gross weight0.069 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28600D
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.88 EURGross price for quantities from 5 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 75 pcs - 0.64 EURGross price for quantities from 75 pcs - 0.64 EUR
Net price for quantities from 300 pcs - 0.60 EURGross price for quantities from 300 pcs - 0.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs