+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28720D

IC: PMIC; SOIC8; -40÷125°C; Topology: flyback; 9÷35V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28720D
TME Symbol:
UCC28720D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
650Hz...80kHz
Output current
37mA
Topology
flyback
Output voltage
21V
Input voltage
9...35V
Gross weight0.11 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28720D
0 in TME stock
Net price for quantities from 75 pcs - 1.11 EURGross price for quantities from 75 pcs - 1.11 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.