+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2891D

IC: PMIC; PWM controller; SO16; -40÷85°C; 12.7÷16V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2891D
TME Symbol:
UCC2891D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2.5A
Operating voltage
8...16V DC
Topology
flyback, forward
Duty cycle factor
0...70%
Supply voltage
  • 12.7...16V
Gross weight0.144 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2891D
166 in TME stock
Net price for quantities from 1 pcs - 2.47 GBPGross price for quantities from 1 pcs - 2.47 GBP
Net price for quantities from 10 pcs - 1.86 GBPGross price for quantities from 10 pcs - 1.86 GBP
Net price for quantities from 25 pcs - 1.74 GBPGross price for quantities from 25 pcs - 1.74 GBP
Net price for quantities from 40 pcs - 1.69 GBPGross price for quantities from 40 pcs - 1.69 GBP
Net price for quantities from 80 pcs - 1.63 GBPGross price for quantities from 80 pcs - 1.63 GBP
Net price for quantities from 120 pcs - 1.59 GBPGross price for quantities from 120 pcs - 1.59 GBP
Net price for quantities from 520 pcs - 1.50 GBPGross price for quantities from 520 pcs - 1.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs