+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC35706D

IC: PMIC; PWM controller; SO8; 0÷70°C; 12÷15V; tube; SMPS; 8÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC35706D
TME Symbol:
UCC35706D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
1.1MHz
Kind of package
tube
Application
SMPS
Output current
20mA
Operating voltage
8...15V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...93%
Supply voltage
  • 12...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC35706D
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 75 pcs - 1.74 USDGross price for quantities from 75 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.