+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3580DTR-3

IC: PMIC; PWM controller; SO16; 0÷70°C; 9÷16V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3580DTR-3
TME Symbol:
UCC3580DTR-3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
430kHz
Kind of package
reel, tape
Application
SMPS
Output current
0.6...1.2A
Operating voltage
8.5...16V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...66%
Supply voltage
  • 9...16V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3580DTR-3
0 in TME stock
Net price for quantities from 1 pcs - 4.12 EURGross price for quantities from 1 pcs - 4.12 EUR
Net price for quantities from 5 pcs - 3.71 EURGross price for quantities from 5 pcs - 3.71 EUR
Net price for quantities from 25 pcs - 3.27 EURGross price for quantities from 25 pcs - 3.27 EUR
Net price for quantities from 100 pcs - 2.95 EURGross price for quantities from 100 pcs - 2.95 EUR
Net price for quantities from 500 pcs - 2.75 EURGross price for quantities from 500 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.