+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3583DTR

IC: PMIC; SOIC14; 0÷70°C; Topology: boost,flyback; 9÷15V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3583DTR
TME Symbol:
UCC3583DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
SOIC14
Mounting
SMD
Operating temperature
0...70°C
Frequency
0.5MHz
Topology
boost, flyback
Input voltage
9...15V
Integrated circuit features
PWM
Gross weight1.9 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3583DTR
0 in TME stock
Net price for quantities from 2500 pcs - 3.04 GBPGross price for quantities from 2500 pcs - 3.04 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.