+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39002D

IC: PMIC; load share controller; SO8; 4.375÷13.5V; SMPS; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39002D
TME Symbol:
UCC39002D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Output current
6mA
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Application
SMPS
Kind of package
tube
Supply voltage
  • 4.375...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UCC39002D
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 75 pcs - 2.31 USDGross price for quantities from 75 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.