+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCD7100PWP

IC: driver; low-side,gate driver; HTSSOP14-EP; -4÷4A; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCD7100PWP
TME Symbol:
UCD7100PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
HTSSOP14-EP
Output current
-4...4A
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
tube
Supply voltage
  • 4.5...15V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCD7100PWP
0 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 10 pcs - 2.14 EURGross price for quantities from 10 pcs - 2.14 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 1.98 EUR
Net price for quantities from 50 pcs - 1.86 EURGross price for quantities from 50 pcs - 1.86 EUR
Net price for quantities from 90 pcs - 1.81 EURGross price for quantities from 90 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.