+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCD8220PWP

IC: PMIC; PWM controller; HTSSOP16; -40÷105°C; Topology: push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCD8220PWP
TME Symbol:
UCD8220PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
HTSSOP16
Mounting
SMD
Operating temperature
-40...105°C
Frequency
2MHz
Output current
4A
Topology
push-pull
Output voltage
0.8V
Input voltage
4.5...15.5V
Integrated circuit features
PWM
Gross weight0.036 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCD8220PWP
0 in TME stock
Net price for quantities from 90 pcs - 3.36 EURGross price for quantities from 90 pcs - 3.36 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.