+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCLAMP3311P.TCT

Diode: TVS; ESD; 90W; 3.5V; 5A; bidirectional; SLP1006P2; uClamp®


Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP3311P.TCT
TME Symbol:
UCLAMP3311P.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
90W
Max. off-state voltage
3.3V
Breakdown voltage
3.5V
Max. forward impulse current
5A
Semiconductor structure
bidirectional
Case
SLP1006P2
Mounting
SMD
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.016 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
UCLAMP3311P.TCT
6671 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 3000 pcs - 0.29 EURGross price for quantities from 3000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs