+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCLAMP3311T.TCT

Diode: TVS; ESD; 40W; 3.5V; 5A; bidirectional; SLP1006P2T; uClamp®


Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP3311T.TCT
TME Symbol:
UCLAMP3311T.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
40W
Max. off-state voltage
3.3V
Breakdown voltage
3.5V
Max. forward impulse current
5A
Semiconductor structure
bidirectional
Case
SLP1006P2T
Mounting
SMD
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
UCLAMP3311T.TCT
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.