+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2C331MHD

Capacitor: electrolytic; low ESR; THT; 330uF; 160VDC; Ø16x30.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2C331MHD
TME Symbol:
UCY2C331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
160V DC
Body dimensions
Ø16x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Impedance
0.3Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
1.51A
Height
30.5mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2C331MHD
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 1.13 EURGross price for quantities from 300 pcs - 1.13 EUR
Net price for quantities from 8400 pcs - 1.05 EURGross price for quantities from 8400 pcs - 1.05 EUR