+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UE48-2OS2D2

Automation module: safety relay; Usup: 24VDC; IN: 2; OUT: 3; IP20

Manufacturer: SICK

Manufacturer part number:
UE48-2OS2D2
TME Symbol:
UE48-2OS2D2

Specification

Manufacturer
SICK
Type of automation module
safety relay
Number of inputs
2
Number of outputs
3
Mounting
for DIN rail mounting
Manufacturer series
UE48-2OS
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x2
Auxiliary outputs
NC x1
IP rating
IP20
Body dimensions
22.5x96.5x114mm
Contacts electrical parameters
24V DC / 2.5A, 250V AC / 3A
Input 1 properties
2 channel
Supply voltage
  • 24V DC
Gross weight293.5 g
Certificates
See other products in this category: Safety Switches - Control Modules SICK
*
UE48-2OS2D2
Product withdrawn from the offer
Use the specification table below to search for similar products