+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1003SM/TR

Diode: rectifying; THT; 150V; 1A; Ifsm: 30A; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1003SM/TR
TME Symbol:
UES1003SM/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
1A
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES1003SM/TR
0 in TME stock
Net price for quantities from 100 pcs - 18.04 EURGross price for quantities from 100 pcs - 18.04 EUR
No. of pieces (Multiplicity: 1)