+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES2603HR2

Diode: rectifying; THT; 930mV; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES2603HR2
TME Symbol:
UES2603HR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
0.93V
Reverse recovery time
35ns
Gross weight8.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES2603HR2
0 in TME stock
Net price for quantities from 100 pcs - 80.65 USDGross price for quantities from 100 pcs - 80.65 USD
No. of pieces (Multiplicity: 1)