+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF2A

Diode: rectifying; SMD; 50V; 2A; 50ns; SMB; Ufmax: 1V; Ifsm: 30A

Manufacturer: DC COMPONENTS

Manufacturer part number:
UF2A
TME Symbol:
UF2A-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1V
Max. forward impulse current
30A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
UF2A
0 in TME stock
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 3000 pcs - 0.03 EURGross price for quantities from 3000 pcs - 0.03 EUR
Net price for quantities from 12000 pcs - 0.03 EURGross price for quantities from 12000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)