+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF600D

Diode: rectifying; THT; 200V; 6A; Ifsm: 270A; P600; Ammo Pack; 75ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
UF600D
TME Symbol:
UF600D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
6A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
270A
Case
P600
Kind of package
Ammo Pack
Max. forward voltage
1V
Max. load current
60A
Leakage current
10µA
Reverse recovery time
75ns
Gross weight1.497 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
UF600D
1537 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 3500 pcs - 0.18 USDGross price for quantities from 3500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs