+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3150PF

Diode: rectifying; THT; 500V; 30A; Ifsm: 400A; Ufmax: 1.25V; Ir: 15uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3150PF
TME Symbol:
UFR3150PF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
500V
Load current
30A
Capacitance
115pF
Max. forward impulse current
0.4kA
Max. forward voltage
1.25V
Leakage current
15µA
Reverse recovery time
50ns
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UFR3150PF
0 in TME stock
Net price for quantities from 100 pcs - 90.56 USDGross price for quantities from 100 pcs - 90.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.