+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR7130R

Diode: rectifying; 300V; 70A; DO203AB,DO5; 1.25V; Ifsm: 800A; 75ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR7130R
TME Symbol:
UFR7130R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
300V
Load current
70A
Case
DO5, DO203AB
Max. forward voltage
1.25V
Max. forward impulse current
0.8kA
Leakage current
25µA
Reverse recovery time
75ns
Capacitance
0.15nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR7130R
0 in TME stock
Net price for quantities from 100 pcs - 75.41 EURGross price for quantities from 100 pcs - 75.41 EUR
No. of pieces (Multiplicity: 1)