+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR8520R

Diode: rectifying; 200V; 85A; DO203AB,DO5; 975mV; Ifsm: 1.5kA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR8520R
TME Symbol:
UFR8520R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
85A
Case
DO5, DO203AB
Max. forward voltage
0.975V
Max. forward impulse current
1.5kA
Leakage current
50µA
Reverse recovery time
50ns
Capacitance
675pF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR8520R
0 in TME stock
Net price for quantities from 100 pcs - 109.81 EURGross price for quantities from 100 pcs - 109.81 EUR
No. of pieces (Multiplicity: 1)