+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR8760

Diode: rectifying; DO203AB,DO5; 1V; 30uA; 140ns; 155pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR8760
TME Symbol:
UFR8760

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1V
Leakage current
30µA
Reverse recovery time
140ns
Capacitance
155pF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR8760
0 in TME stock
Net price for quantities from 100 pcs - 110.19 EURGross price for quantities from 100 pcs - 110.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.