+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFT3150A

Diode: rectifying; THT; 500V; 30A; Ifsm: 350A; Ufmax: 1.1V; Ir: 15uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFT3150A
TME Symbol:
UFT3150A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
500V
Load current
30A
Capacitance
115pF
Max. forward impulse current
350A
Max. forward voltage
1.1V
Leakage current
15µA
Reverse recovery time
50ns
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UFT3150A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 54.87 USDGross price for quantities from 100 pcs - 54.87 USD