+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U2P4-04

Hub USB; USB A socket x4,USB A plug; USB 2.0; black; 0.15m; ABS

Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U2P4-04
TME Symbol:
UHB-U2P4-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
4
Cable length
0.15m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight49.51 g
Certificates
EAN code8716309117647
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-U2P4-04
12 in TME stock
Net price for quantities from 1 pcs - 3.05 EURGross price for quantities from 1 pcs - 3.05 EUR
Net price for quantities from 3 pcs - 2.71 EURGross price for quantities from 3 pcs - 2.71 EUR
Net price for quantities from 5 pcs - 2.37 EURGross price for quantities from 5 pcs - 2.37 EUR
No. of pieces (Multiplicity: 1)