+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U2P7-04

Hub USB; USB A socket x7,USB A plug; USB 2.0; black; 0.3m


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U2P7-04
TME Symbol:
UHB-U2P7-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
7
Cable length
0.3m
Enclosure material
plastic
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x7
Gross weight77.8 g
Certificates
EAN code8716309124461
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-U2P7-04
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.16 GBPGross price for quantities from 1 pcs - 7.16 GBP
Net price for quantities from 3 pcs - 6.37 GBPGross price for quantities from 3 pcs - 6.37 GBP
Net price for quantities from 5 pcs - 5.57 GBPGross price for quantities from 5 pcs - 5.57 GBP