+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U3P4P-02

Hub USB; USB A socket x4,USB A plug,USB C socket; black; 0.15m


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U3P4P-02
TME Symbol:
UHB-U3P4P-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Colour
black
Number of ports
5
Cable length
0.15m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C socket
Gross weight54.82 g
Certificates
EAN code8716309128858
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-U3P4P-02
40 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 5 pcs - 7.38 USDGross price for quantities from 5 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.