+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-24PTU-AR

Display: TFT; 2.4"; 240x320; Window dimensions: 36.72x48.96mm

Manufacturer: 4D Systems

Manufacturer part number:
ULCD-24PTU-AR
TME Symbol:
ULCD-24PTU-AR

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
2.4"
Display resolution
240x320
Display features
smart
Contrast
250:1
No. of colours
65k
Window dimensions (H x W)
36.72x48.96mm
Dimensions
44.7x74.75x15.9mm
Luminosity
150cd/m2
Microcontroller
PICASO
Manufacturer series
uLCD
Viewing angle
150°
Touchpad
resistance
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x13
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Kit contents
  • adapter Arduino Shield
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems
*
ULCD-24PTU-AR
Product withdrawn from the offer
Use the specification table below to search for similar products