+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-28PTU

Display: TFT; 2.8"; 240x320; Window dimensions: 43.2x57.6mm; uLCD

Manufacturer: 4D Systems

Manufacturer part number:
ULCD-28PTU
TME Symbol:
ULCD-28PTU

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
2.8"
Display resolution
240x320
Display features
smart
Contrast
250:1
No. of colours
65k
Window dimensions (H x W)
43.2x57.6mm
Dimensions
52x83.69x15.9mm
Luminosity
150cd/m2
Microcontroller
PICASO
Manufacturer series
uLCD
Viewing angle
150°
Touchpad
resistance
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x13
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Kit contents
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight70.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
ULCD-28PTU
0 in TME stock
Net price for quantities from 1 pcs - 54.65 EURGross price for quantities from 1 pcs - 54.65 EUR
Net price for quantities from 100 pcs - 50.87 EURGross price for quantities from 100 pcs - 50.87 EUR
No. of pieces (Multiplicity: 1)