+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Screen size | 3.2" | |
Display resolution | 240x320 | |
Display features | smart | |
Contrast | 450:1 | |
No. of colours | 65k | |
Window dimensions (H x W) | 48.6x64.8mm | |
Dimensions | 56.32x92.19x15.9mm | |
Luminosity | 250cd/m2 | |
Microcontroller | PICASO | |
Manufacturer series | uLCD | |
Connection | pin strips | |
Viewing angle | 150° | |
Touchpad | resistance |