+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-35DT-PI

Display: TFT; 3.5"; 480x320; Window dimensions: 49.7x77mm; uLCD

Manufacturer: 4D Systems

Manufacturer part number:
ULCD-35DT-PI
TME Symbol:
ULCD-35DT-PI

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.5"
Display resolution
480x320
Display features
smart
Contrast
500:1
No. of colours
65k
Window dimensions (H x W)
49.7x77mm
Dimensions
56.9x97.6x15.8mm
Luminosity
220cd/m2
Microcontroller
DIABLO16
Manufacturer series
uLCD
Touchpad
resistance
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x16
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Kit contents
  • 4D Serial Pi adapter
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight250 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems
*
ULCD-35DT-PI
Product withdrawn from the offer
Use the specification table below to search for similar products