+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UM245R

Module: USB; FIFO; -40÷85°C; 3.3÷5.5VDC; DIP24,USB B

Manufacturer: FTDI

Manufacturer part number:
UM245R
TME Symbol:
UM245R

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
FIFO
Operating temperature
-40...85°C
Connection
DIP24, USB B
Supply voltage
  • 3.3...5.5V DC
Gross weight14.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UM245R
37 in TME stock
Net price for quantities from 1 pcs - 19.87 EURGross price for quantities from 1 pcs - 19.87 EUR
Net price for quantities from 10 pcs - 19.00 EURGross price for quantities from 10 pcs - 19.00 EUR
No. of pieces (Multiplicity: 1)