+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT200XD-01

Module: USB; I2C; plugs directly to USB host connector; 3.4Mbps

Manufacturer: FTDI

Manufacturer part number:
UMFT200XD-01
TME Symbol:
UMFT200XD-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
I2C
Communications modules features
plugs directly to USB host connector
Connection
pin strips, USB A
Data transfer rate
3.4Mbps
Number of pins
8
Number of CBUS pins
1
Contacts pitch
2.54mm
Gross weight4.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT200XD-01
49 in TME stock
Net price for quantities from 1 pcs - 11.24 EURGross price for quantities from 1 pcs - 11.24 EUR
Net price for quantities from 3 pcs - 10.47 EURGross price for quantities from 3 pcs - 10.47 EUR
Net price for quantities from 10 pcs - 10.30 EURGross price for quantities from 10 pcs - 10.30 EUR
Net price for quantities from 25 pcs - 9.61 EURGross price for quantities from 25 pcs - 9.61 EUR
Net price for quantities from 50 pcs - 9.35 EURGross price for quantities from 50 pcs - 9.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs