+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT220XA-01

Module: USB; SPI 4bit / FT1248; DIP16,USB B mini; 4Mbps

Manufacturer: FTDI

Manufacturer part number:
UMFT220XA-01
TME Symbol:
UMFT220XA-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
SPI 4bit / FT1248
Connection
DIP16, USB B mini
Data transfer rate
4Mbps
Number of CBUS pins
4
Gross weight4.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT220XA-01
0 in TME stock
Net price for quantities from 1 pcs - 13.54 GBPGross price for quantities from 1 pcs - 13.54 GBP
Net price for quantities from 10 pcs - 12.59 GBPGross price for quantities from 10 pcs - 12.59 GBP
No. of pieces (Multiplicity: 1)