+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD484

Board: universal; single sided,prototyping; W: 55mm; L: 105mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD484
TME Symbol:
UMSMD484

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Width
55mm
Length
105mm
Kind of board clad
solder mask
Number of soldering pads
1170
Soldering pads configuration
  • DIP4
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
  • DIP22
  • DIP24
  • DIP28
  • DIP30
  • DIP32
  • DIP34
  • DIP36
  • SO4
  • SO6
  • SO8
  • SO10
  • SO14
  • SO16
  • SO20
  • SO24
  • SO28
  • SO30
  • SO32
  • SO36
  • SO40
  • SO44
Gross weight10.55 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD484
24 in TME stock
Net price for quantities from 1 pcs - 7.15 EURGross price for quantities from 1 pcs - 7.15 EUR
Net price for quantities from 5 pcs - 6.75 EURGross price for quantities from 5 pcs - 6.75 EUR
Net price for quantities from 25 pcs - 5.94 EURGross price for quantities from 25 pcs - 5.94 EUR
No. of pieces (Multiplicity: 1)